STMicroelectronics LM217MS-TR, Voltage Regulator 3-Pin
- RS Stock No.:
- 248-7469
- Mfr. Part No.:
- LM217MS-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€722.50
(exc. VAT)
€887.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.289 | €722.50 |
*price indicative
- RS Stock No.:
- 248-7469
- Mfr. Part No.:
- LM217MS-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Series | LM217MS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Height 2.39mm | ||
Width 6.22mm | ||
Series LM217MS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics product is a monolithic integrated circuit used as positive adjustable voltage regulator. It is designed to supply until 500 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by one resistive divider only, making the device exceptionally easy to configure and avoiding the use of several fixed regulators.
Output current in excess of 500 mA
Thermal overload protection
Short circuit protection
Output transition safe area compensation
Floating operation for high voltage applications
Related links
- STMicroelectronics LM217MS-TR, Voltage Regulator 3-Pin
- STMicroelectronics, Voltage Regulator 40V SO 8-Pin
- STMicroelectronics, Voltage Regulator 35V SO 8-Pin
- STMicroelectronics, Voltage Regulator 35V 2-Pin
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin
