Microchip MCP1754ST-3302E/DB, LOD Voltage Regulator 16V
- RS Stock No.:
- 249-9769
- Mfr. Part No.:
- MCP1754ST-3302E/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,708.00
(exc. VAT)
€3,332.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.677 | €2,708.00 |
*price indicative
- RS Stock No.:
- 249-9769
- Mfr. Part No.:
- MCP1754ST-3302E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LOD Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 56mA | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP1754 | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LOD Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 56mA | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP1754 | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.6V | ||
Automotive Standard No | ||
The Microchip High-Performance LDO that can deliver up to 150 mA of current while consuming only 56.0 μA of quiescent current.
Power Good Output
Shutdown Input
Related links
- Microchip MCP1754ST-3302E/DB, LOD Voltage Regulator 16V
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1754ST-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1754ST-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip MCP1703AT-3302E/DB, Voltage Regulator 16V SOT-223 3-Pin
