DiodesZetex AP7375-18SA-7, Voltage Regulator 45V

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.50

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.30€7.50-
50 - 75€0.295€7.381%
100 - 225€0.241€6.0319%
250 - 975€0.236€5.9021%
1000 +€0.194€4.8535%

*price indicative

Packaging Options:
RS Stock No.:
254-8499
Mfr. Part No.:
AP7375-18SA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Series

AP7375

Standards/Approvals

RoHS

Minimum Input Voltage

3V

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q104, AEC-Q200, AEC-Q100, AEC-Q101

The DiodeZetex ULDO regulator of AP7375 series is a wide input voltage range, low quiescent current, low-dropout linear regulator able to provide 300mA load current. The device features very fast response times against line voltage transient and load curr

Wide input voltage range 3V to 45V

High output voltage accuracy ±2%

Excellent line/load regulation

Used in smoke detectors and sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy