DiodesZetex, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3V, UDFN-2020-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-8515
Mfr. Part No.:
AP7387-30FDC-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3V

Line Regulation

0.02 %/V

Polarity

Positive

Quiescent Current

4μA

Package Type

UDFN-2020-6

Output Current

150mA

Switching Regulator

No

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101, AEC-Q104

The DiodeZetex ULDO regulator of AP7387 series is a wide input voltage range (60V), low quiescent current, high PSRR linear regulator able to drive 150mA output current. The AP7387 features a very fast line/load transient response against rapid input volt

Thermal shutdown function

Wide input voltage range 5V to 60V

Short current protection function

Output current limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy