Infineon IR3883MTRPBF, 1 Synchronous Step-Down Voltage Regulator, Voltage Regulator 3A, 0.5 → 5 V
- RS Stock No.:
- 257-9263
- Mfr. Part No.:
- IR3883MTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,929.00
(exc. VAT)
€2,373.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.643 | €1,929.00 |
*price indicative
- RS Stock No.:
- 257-9263
- Mfr. Part No.:
- IR3883MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Function | Step Up | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Maximum Output Current | 3A | |
| Output Voltage | 0.5 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Load Regulation | 100 mV | |
| Accuracy | +1 → -1% | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Function Step Up | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Maximum Output Current 3A | ||
Output Voltage 0.5 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Load Regulation 100 mV | ||
Accuracy +1 → -1% | ||
The Infineon IR series is the 800kHz 3A integrated POL voltage regulator.The IR3883 IR mosfet IPOL is an easy-to-use, fully integrated and highly efficient monolithic dc/dc regulator. The on-chip PWM controller and mosfets make IR3883 a space-efficient solution, providing accurate power delivery. The IR3883 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation.
Continuous 3A load capability
800kHz switching frequency
10uA supply current at shutdown
Enhanced stability engine with ceramic capacitors and no external compensation
Forced continuous conduction mode option
Thermally compensated peak over-current protection with three selectable levels
800kHz switching frequency
10uA supply current at shutdown
Enhanced stability engine with ceramic capacitors and no external compensation
Forced continuous conduction mode option
Thermally compensated peak over-current protection with three selectable levels
Related links
- Infineon IR3883MTRPBF Voltage Regulator 3A, 0.5 → 5 V
- MPS MPM3632SGPQ-P Regulator 3A 2.2 MHz 10-Pin, EC
- MPS MPM3630GQV-P Regulator 3A 1.4 MHz 20-Pin, QFN20
- Microchip MIC69302WR Voltage Regulator 3A SPAK
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15 V 500
- Microchip MCP16311T-E/MNYVAO Voltage Regulator 2/15 V 575 kHz,
- MPS MPM3612GLQ-P Controller 1A 1.25 MHz 8-Pin, LGA
- MPS MP4458DQT-LF-P Converter 1A 4 MHz 10-Pin, TQFN10
