Microchip MCP16301HT-E/CHVAO, 1-Channel Synchronous Step-Down Voltage Regulator, Voltage Regulator, 600 mA, 15V 500 kHz,
- RS Stock No.:
- 644-285
- Mfr. Part No.:
- MCP16301HT-E/CHVAO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- Plus 1,890 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.036 | €5.18 |
| 50 - 245 | €1.006 | €5.03 |
| 250 - 495 | €0.972 | €4.86 |
| 500 + | €0.838 | €4.19 |
*price indicative
- RS Stock No.:
- 644-285
- Mfr. Part No.:
- MCP16301HT-E/CHVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Switching Frequency | 500kHz | |
| Line Regulation | 0.1 | |
| Mount Type | Surface | |
| Quiescent Current | 2mA | |
| Package Type | SOT-23-6 | |
| Output Current | 600mA | |
| Pin Count | 6 | |
| Switching Regulator | Yes | |
| Series | MCP1630 | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 15V | ||
Switching Frequency 500kHz | ||
Line Regulation 0.1 | ||
Mount Type Surface | ||
Quiescent Current 2mA | ||
Package Type SOT-23-6 | ||
Output Current 600mA | ||
Pin Count 6 | ||
Switching Regulator Yes | ||
Series MCP1630 | ||
Standards/Approvals AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 36V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip DC-DC converter is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 package that operates from input voltage sources up to 36V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and over temperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.
Adjustable output voltage
Low device shutdown current
Peak current mode control
Internal compensation
Stable with ceramic capacitors
Internal soft-start
Related links
- Microchip MCP16301HT-E/CH Step Down DC/DC Converter 15V 550 kHz, SOT-23 6-Pin
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP16311-E/MS Regulator 24V 500 kHz, MSOP 8-Pin
- Microchip MCP16301T-E/CHVAO Voltage Regulator 15V SOT-23 6-Pin
- Silergy SY21195IADC Synchronous Buck Regulator 600mV 500 kHz,
- Microchip MCP16331T-E/CHVAO Voltage Regulator 3.3V 550 kHz, SOT-23 6-Pin
- Silergy SY21243ARHC Synchronous Buck Regulator 600mV 600 kHz,
- Silergy SY21138ARHC Synchronous Buck Regulator 600mV 600 kHz,
