Infineon TLS850F1TAV50ATMA1, Voltage Regulator 40V 7-Pin
- RS Stock No.:
- 258-1703
- Mfr. Part No.:
- TLS850F1TAV50ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
In Stock
- Plus 980 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.145 | €6.29 |
| 20 - 48 | €2.92 | €5.84 |
| 50 - 98 | €2.825 | €5.65 |
| 100 - 198 | €2.74 | €5.48 |
| 200 + | €2.69 | €5.38 |
*price indicative
- RS Stock No.:
- 258-1703
- Mfr. Part No.:
- TLS850F1TAV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Quiescent Current | 40μA | |
| Pin Count | 7 | |
| Height | 4.4mm | |
| Length | 15mm | |
| Series | TLS850F1TAV50 | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Quiescent Current 40μA | ||
Pin Count 7 | ||
Height 4.4mm | ||
Length 15mm | ||
Series TLS850F1TAV50 | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC | ||
The Infineon low dropout linear voltage regulator is a high performance very low dropout linear voltage regulator for 5 V supply in a PG-TO263-7 package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. The low dropout linear voltage regulator provides an output voltage accuracy of 2 % and a maximum output current up to 500 mA.
Adjustable Reset Threshold down to 2.50 V
Enable, Under voltage Reset, Over temperature Shutdown
Output Current Limitation
Wide Temperature Range
Green Product (RoHS compliant)
AEC Qualified
Related links
- Infineon, Voltage Regulator 40V 7-Pin
- Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS820F1ELV50XUMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850D0TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLE42712GATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850F0TAV50ATMA1, Voltage Regulator 40V 7-Pin
- DiodesZetex, Voltage Regulator 40V SOT-23 3-Pin
- Infineon, Voltage Regulator 40V DSO 8-Pin
