Infineon TLE4274DV33ATMA2, Voltage Regulator 45V 3-Pin
- RS Stock No.:
- 260-5235
- Mfr. Part No.:
- TLE4274DV33ATMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Temporarily out of stock
- 2,315 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.356 | €6.78 | - |
| 50 - 120 | €1.152 | €5.76 | 15% |
| 125 - 245 | €1.084 | €5.42 | 20% |
| 250 - 495 | €1.006 | €5.03 | 25% |
| 500 + | €0.608 | €3.04 | 55% |
*price indicative
- RS Stock No.:
- 260-5235
- Mfr. Part No.:
- TLE4274DV33ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 100mA | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Series | TLE | |
| Width | 6.5mm | |
| Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -42V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 100mA | ||
Pin Count 3 | ||
Height 2.3mm | ||
Series TLE | ||
Width 6.5mm | ||
Length 9.9mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -42V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC | ||
The Infineon voltage regulator IC available in a SOT223 and TO252 package. This IC is short-circuit proof and has a shutdown circuit protecting it against over temperature.
Very low current consumption
Short circuit proof
Reverse polarity proof
Suitable for use in automotive electronics
Related links
- Infineon TLE4274DV33ATMA2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD950N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- ROHM BD933N5FP-CE2, LOD Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV10ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744DV50ATMA1, Voltage Regulator 45V 3-Pin
- Infineon TLE4274GV50ATMA2, Voltage Regulator 45V 3-Pin
- Infineon TLE42744GV50ATMA1, Voltage Regulator 45V 3-Pin
