Texas Instruments, Linear Voltage Regulator 5.5V SOT-89 3-Pin
- RS Stock No.:
- 265-3574
- Mfr. Part No.:
- UA78L06ACPK
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-3574
- Mfr. Part No.:
- UA78L06ACPK
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments UA78L06ACPK, Linear Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex AP7217D-12YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex AP7215-33YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 6-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
