Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€2.29

(exc. VAT)

€2.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 234 unit(s) shipping from 23 November 2026
  • Plus 894 unit(s) shipping from 27 November 2026
  • Plus 855 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.29-
10 - 24€2.175%
25 - 49€1.9614%
50 - 99€1.7921%
100 +€1.6826%

*price indicative

Packaging Options:
RS Stock No.:
533-5632
Mfr. Part No.:
LM2940T-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

10mA

Pin Count

3

Length

10.16mm

Height

8.89mm

Series

LM2940

Width

4.7mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

26V

Minimum Input Voltage

6.25V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy