Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- RS Stock No.:
- 533-5648
- Mfr. Part No.:
- LM2941CT/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 450 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.73 |
*price indicative
- RS Stock No.:
- 533-5648
- Mfr. Part No.:
- LM2941CT/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 10mA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | LM2941 | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | -15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 10mA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series LM2941 | ||
Height 8.89mm | ||
Length 10.16mm | ||
Width 4.7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage -15V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
