Texas Instruments LM1085IS-ADJ/NOPB, Voltage Regulator 29V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
533-9375
Mfr. Part No.:
LM1085IS-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Length

10.16mm

Width

8.64mm

Standards/Approvals

No

Series

LM1085

Height

4.57mm

Minimum Input Voltage

2.6V

Maximum Input Voltage

29V

Maximum Operating Temperature

125°C

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy