Texas Instruments LM3940IT-3.3/NOPB, Voltage Regulator 7.5V TO-220 3-Pin
- RS Stock No.:
- 534-3021
- Mfr. Part No.:
- LM3940IT-3.3/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 23 November 2026
- Plus 491 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.82 | - |
| 10 - 14 | €2.68 | 4% |
| 15 - 19 | €2.59 | 8% |
| 20 - 24 | €2.48 | 12% |
| 25 + | €2.30 | 18% |
*price indicative
- RS Stock No.:
- 534-3021
- Mfr. Part No.:
- LM3940IT-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 200mA | |
| Pin Count | 3 | |
| Series | LM3940 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 7.5V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 200mA | ||
Pin Count 3 | ||
Series LM3940 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 8.89mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 7.5V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM3940IT-3.3/NOPB, Voltage Regulator 7.5V TO-220 3-Pin
- Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM2937ET-3.3/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM1084IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments LM1086CT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1085IT-3.3/NOPB, Voltage Regulator 27V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
