Texas Instruments LMS8117ADT-3.3/NOPB, Voltage Regulator 15V TO-252 3-Pin

Get a bulk buy discount

Add 40 more to save 23%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.49

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 10 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 35€1.498€7.49-
40 +€1.15€5.7523%

*price indicative

Packaging Options:
RS Stock No.:
536-0284
Mfr. Part No.:
LMS8117ADT-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

3

Width

6.1mm

Standards/Approvals

No

Series

LMS8117

Length

6.58mm

Height

2.3mm

Maximum Input Voltage

15V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy