Texas Instruments UA7815CKCS, Voltage Regulator 30V TO-220 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
660-8013
Mfr. Part No.:
UA7815CKCS
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Pin Count

3

Length

10.16mm

Height

8.7mm

Standards/Approvals

No

Series

UA78xx

Width

4.58mm

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Minimum Input Voltage

17.5V

Automotive Standard

No

μA78 Series Linear Voltage Regulators, Texas Instruments


The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three Terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)

Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting

Output Transistor Safe-Area Compensation

High Power-Dissipation

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy