STMicroelectronics LD29150DT50R, Voltage Regulator 30V 3-Pin
- RS Stock No.:
- 686-8708
- Mfr. Part No.:
- LD29150DT50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Temporarily out of stock
- 10,590 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.114 | €5.57 |
| 50 - 245 | €0.906 | €4.53 |
| 250 - 495 | €0.69 | €3.45 |
| 500 + | €0.612 | €3.06 |
*price indicative
- RS Stock No.:
- 686-8708
- Mfr. Part No.:
- LD29150DT50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 15mA | |
| Pin Count | 3 | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Series | LD29150 | |
| Width | 6.2mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 15mA | ||
Pin Count 3 | ||
Height 2.4mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Series LD29150 | ||
Width 6.2mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD29150DT50R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD29150DT33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics LD1085D2M33R, Voltage Regulator 30V 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics LD1086V33-DG, Voltage Regulator 30V TO-220 3-Pin
- onsemi LP2950ACDT-5.0G, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086IS-ADJ/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086IS-5.0/NOPB, Voltage Regulator 30V 3-Pin
