STMicroelectronics LD3985M25R, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 686-8809
- Mfr. Part No.:
- LD3985M25R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.89
(exc. VAT)
€2.33
(inc. VAT)
Temporarily out of stock
- 1,105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.378 | €1.89 |
| 50 - 120 | €0.334 | €1.67 |
| 125 - 495 | €0.30 | €1.50 |
| 500 - 2495 | €0.256 | €1.28 |
| 2500 + | €0.236 | €1.18 |
*price indicative
- RS Stock No.:
- 686-8809
- Mfr. Part No.:
- LD3985M25R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 170μA | |
| Pin Count | 5 | |
| Series | LD3985 | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 170μA | ||
Pin Count 5 | ||
Series LD3985 | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.3mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD3985M25R, Voltage Regulator 6V SOT-23 5-Pin
- STMicroelectronics LD3985M30R, Voltage Regulator 6V SOT-23 5-Pin
- STMicroelectronics LD3985M33R, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1711T-30I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
