STMicroelectronics LD1117DT33TR, Voltage Regulator 15V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (25 units, in packs of 25)*

€7.45

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,850 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.298€7.45
100 - 225€0.227€5.68
250 - 475€0.196€4.90
500 - 975€0.172€4.30
1000 +€0.155€3.88

*price indicative

Packaging Options:
RS Stock No.:
686-9252
Distrelec Article No.:
304-43-861
Mfr. Part No.:
LD1117DT33TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

5mA

Pin Count

3

Height

2.4mm

Length

6.6mm

Width

6.2mm

Series

LD1117

Standards/Approvals

No

Maximum Input Voltage

15V

Maximum Operating Temperature

150°C

Automotive Standard

No

Linear Voltage Regulators, 800mA, STMicroelectronics


Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy