STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 686-9833
- Mfr. Part No.:
- L7815ACV
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.60
(exc. VAT)
€10.58
(inc. VAT)
Temporarily out of stock
- 2,475 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.344 | €8.60 |
| 250 - 1225 | €0.302 | €7.55 |
| 1250 - 2475 | €0.27 | €6.75 |
| 2500 + | €0.232 | €5.80 |
*price indicative
- RS Stock No.:
- 686-9833
- Mfr. Part No.:
- L7815ACV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.4mA | |
| Pin Count | 3 | |
| Height | 9.15mm | |
| Width | 4.6mm | |
| Series | L78xx | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4.4mA | ||
Pin Count 3 | ||
Height 9.15mm | ||
Width 4.6mm | ||
Series L78xx | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7815ACV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7912ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L7905ACV, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics L78M05CV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L78M05ABV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7808CV, Voltage Regulator 35V TO-220 3-Pin
