Texas Instruments LP2992IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 761-6558
- Mfr. Part No.:
- LP2992IM5-3.3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€3.58
(exc. VAT)
€4.40
(inc. VAT)
- RS Stock No.:
- 761-6558
- Mfr. Part No.:
- LP2992IM5-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | LP2992 | |
| Height | 1.02mm | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series LP2992 | ||
Height 1.02mm | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2992IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2981IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2981AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
