onsemi MC78M12ABDTRKG, Voltage Regulator 5 W 35V 3-Pin
- RS Stock No.:
- 785-7052
- Mfr. Part No.:
- MC78M12ABDTRKG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €4.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.23
(exc. VAT)
€3.97
(inc. VAT)
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.323 | €3.23 | - |
| 100 - 240 | €0.28 | €2.80 | €4.30 |
| 250 - 490 | €0.242 | €2.42 | €20.25 |
| 500 - 990 | €0.211 | €2.11 | €56.00 |
| 1000 + | €0.192 | €1.92 | €131.00 |
*price indicative
- RS Stock No.:
- 785-7052
- Mfr. Part No.:
- MC78M12ABDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Series | MC78Mxx | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 14V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Power Rating 5W | ||
Height 2.38mm | ||
Length 6.73mm | ||
Series MC78Mxx | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 14V | ||
Automotive Standard AEC-Q100 | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78M12ABDTRKG, Voltage Regulator 5 W 35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M12BDTG, Voltage Regulator 5 W 35V 3-Pin
- onsemi NCV78M12BDTRKG, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M12ACDTRKG, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
- onsemi MC78M09CDTRKG, Voltage Regulator 5 W 40V dc 3-Pin
- Wurth Elektronik 173950378, Voltage Regulator 5 W 28V SIP 3-Pin
