onsemi NCV1117DT50RKG, Voltage Regulator 20V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
  • Plus 680 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.496€4.96
100 - 240€0.428€4.28
250 - 490€0.37€3.70
500 - 990€0.326€3.26
1000 +€0.297€2.97

*price indicative

Packaging Options:
RS Stock No.:
785-7415
Mfr. Part No.:
NCV1117DT50RKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

10mA

Pin Count

3

Series

NCV1117

Height

2.38mm

Width

6.22mm

Standards/Approvals

No

Length

6.73mm

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.9V

Automotive Standard

AEC-Q100

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor


The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.

In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A

• Fixed or variable voltage options

• 1.2V Dropout Voltage (max) @ 800mA Over Temperature

• Current limit and thermal shutdown protection

• NCV part numbers are for automotive applications

Applications

• Consumer and Industrial Equipment Point of Regulation

• Active SCSI Termination for 2.85 V Version

• Switching Power Supply Post Regulation

• Hard Drive Controllers

• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy