onsemi NCV78M12BDTRKG, Voltage Regulator 5 W 35V 3-Pin
- RS Stock No.:
- 785-7446
- Mfr. Part No.:
- NCV78M12BDTRKG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 785-7446
- Mfr. Part No.:
- NCV78M12BDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Series | NCV78Mxx | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Power Rating 5W | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.38mm | ||
Series NCV78Mxx | ||
Standards/Approvals No | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5V | ||
Automotive Standard AEC-Q100 | ||
MC7812 Linear Voltage Regulator, ON Semiconductor
The 7812 linear voltage regulator by ON Semiconductor is intended for fixed voltage regulation. The 7812 series regulator IC has current outputs more than 1A. There is no need for external components although it is possible to adjust the voltage and current with external devices. ON Semiconductor positive linear regulators cover a wide range of functions and tend to be used in the electronic industry. Applications include local on-card regulation, power supplies and power distribution systems.
Output Voltage: 12 V, 4% Tolerance
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi NCV78M12BDTRKG, Voltage Regulator 5 W 35V 3-Pin
- onsemi, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M12BDTG, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M12ACDTRKG, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M12ABDTRKG, Voltage Regulator 5 W 35V 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
- onsemi MC78M09CDTRKG, Voltage Regulator 5 W 40V dc 3-Pin
- Wurth Elektronik 173950378, Voltage Regulator 5 W 28V SIP 3-Pin
