STMicroelectronics KF50BD-TR, Voltage Regulator 20V SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.34

(exc. VAT)

€6.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.068€5.34
50 - 245€0.666€3.33
250 - 495€0.508€2.54
500 +€0.454€2.27

*price indicative

Packaging Options:
RS Stock No.:
795-8448
Distrelec Article No.:
304-45-883
Mfr. Part No.:
KF50BD-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

100μA

Pin Count

8

Length

5mm

Height

1.65mm

Series

KFXX

Width

4mm

Standards/Approvals

No

Minimum Input Voltage

-0.5V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy