DiodesZetex AP7331-33WG-7, Voltage Regulator 640 mW 6V SOT-25 5-Pin
- RS Stock No.:
- 822-8874
- Mfr. Part No.:
- AP7331-33WG-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 550 | €0.162 | €8.10 |
| 600 - 1450 | €0.146 | €7.30 |
| 1500 + | €0.13 | €6.50 |
*price indicative
- RS Stock No.:
- 822-8874
- Mfr. Part No.:
- AP7331-33WG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-25 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 85μA | |
| Pin Count | 5 | |
| Power Rating | 640mW | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | AP7331 | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-25 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 85μA | ||
Pin Count 5 | ||
Power Rating 640mW | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series AP7331 | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP7331-33WG-7, Voltage Regulator 640 mW 6V SOT-25 5-Pin
- DiodesZetex AP7365-33WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7335-33WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7311-33WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7331-18WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7331-30WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7331-WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP139-33WG-7, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
