DiodesZetex AP2120N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- RS Stock No.:
- 828-7334
- Mfr. Part No.:
- AP2120N-3.3TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€6.20
(exc. VAT)
€7.60
(inc. VAT)
Last RS stock
- 8,100 left, ready to ship from another location
- Plus 1,000 unit(s) shipping from 16 November 2026
- Final 9,000 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.062 | €6.20 |
*price indicative
- RS Stock No.:
- 828-7334
- Mfr. Part No.:
- AP2120N-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 3 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | AP2120 | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 3 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Series AP2120 | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2120N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2120N-1.8TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2127N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2125N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2127K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2125K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2128K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2112K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
