DiodesZetex AP2127N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- RS Stock No.:
- 828-7378
- Mfr. Part No.:
- AP2127N-3.3TRG1
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 600 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.70
(exc. VAT)
€20.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 500 | €0.167 | €16.70 | - |
| 600 - 1400 | €0.151 | €15.10 | 9% |
| 1500 + | €0.134 | €13.40 | 19% |
*price indicative
- RS Stock No.:
- 828-7378
- Mfr. Part No.:
- AP2127N-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | AP2127 | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series AP2127 | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2127N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2125N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2120N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2127K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2125K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2128K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2112K-3.3TRG1, Voltage Regulator 6V SOT-23 5-Pin
- DiodesZetex AP2114H-3.3TRG1, Voltage Regulator 6V SOT-223 4-Pin
