DiodesZetex AP2210N-3.3TRG1, Voltage Regulator 13.2V SOT-23 3-Pin
- RS Stock No.:
- 828-7426
- Mfr. Part No.:
- AP2210N-3.3TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 13,600 unit(s) ready to ship from another location
- Plus 154,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.085 | €8.50 |
*price indicative
- RS Stock No.:
- 828-7426
- Mfr. Part No.:
- AP2210N-3.3TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | AP2210 | |
| Width | 1.7mm | |
| Length | 3.02mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series AP2210 | ||
Width 1.7mm | ||
Length 3.02mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2210N-3.3TRG1, Voltage Regulator 13.2V SOT-23 3-Pin
- DiodesZetex AP2210K-3.3TRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2202K-3.3TRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2202K-ADJTRG1, Voltage Regulator 13.2V SOT-23 5-Pin
- DiodesZetex AP2127N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2125N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2120N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
