DiodesZetex AS78L05MTR-G1, Voltage Regulator 750 mW 30V SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 21 September 2026
  • Plus 250 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 750€0.161€8.05
800 - 1950€0.07€3.50
2000 +€0.059€2.95

*price indicative

Packaging Options:
RS Stock No.:
828-7555
Mfr. Part No.:
AS78L05MTR-G1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

5.5mA

Pin Count

8

Power Rating

750mW

Height

1.45mm

Length

5.1mm

Width

4mm

Series

AS78Lxx

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy