Infineon, Voltage Regulator 40V 7-Pin
- RS Stock No.:
- 919-8774
- Mfr. Part No.:
- TLE42712GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,356.00
(exc. VAT)
€1,668.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.356 | €1,356.00 |
*price indicative
- RS Stock No.:
- 919-8774
- Mfr. Part No.:
- TLE42712GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10μA | |
| Pin Count | 7 | |
| Length | 10mm | |
| Width | 4.4mm | |
| Height | 10.25mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10μA | ||
Pin Count 7 | ||
Length 10mm | ||
Width 4.4mm | ||
Height 10.25mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
Infineon Voltage Regulator, 40V Maximum Input Voltage, 10μA Quiescent Current - TLE42712GATMA1
This voltage regulator provides stable positive output regulation for electronic systems requiring a regulated supply across a wide input range. Designed as a surface-mounted device, it is intended for industrial and general-purpose power management where compact form factor and thermal endurance are important. The component operates with a low quiescent draw and is suitable for applications that demand dependable regulation from low to high input voltages.
Features and Benefits:
• Wide input range supports 6V to 40V operation, enhancing design flexibility
• Low standby draw of 10μA minimises idle power consumption
• Positive polarity output simplifies system power-rail integration
• Surface-mount package enables automated assembly and compact layouts
• Seven-pin configuration offers sufficient connectivity for control functions
• High maximum operating temperature of 150°C allows elevated thermal margins
• Low standby draw of 10μA minimises idle power consumption
• Positive polarity output simplifies system power-rail integration
• Surface-mount package enables automated assembly and compact layouts
• Seven-pin configuration offers sufficient connectivity for control functions
• High maximum operating temperature of 150°C allows elevated thermal margins
Applications
• Suitable for industrial control supplies with variable input voltages
• Ideal for auxiliary power rails in machinery and instrumentation
• Used with battery-to-bus conversion modules requiring low quiescent draw
• Can be used for signal-conditioning circuitry needing positive regulation
• Suitable for compact electronic assemblies where SMD mounting is required
• Ideal for auxiliary power rails in machinery and instrumentation
• Used with battery-to-bus conversion modules requiring low quiescent draw
• Can be used for signal-conditioning circuitry needing positive regulation
• Suitable for compact electronic assemblies where SMD mounting is required
What mounting considerations should I account for during PCB layout?
Place thermal relief and copper pours adjacent to the devices pads to aid heat dissipation given its SMD package and elevated temperature capability.
How does the pin count affect circuit connections and control?
The seven pins permit separate input, output and control or ground connections, enabling discrete routing for sensing, shutdown or adjustment functions.
What operating environments can this regulator tolerate thermally?
It is specified to function up to 150°C maximum, allowing operation closer to heat sources or within higher ambient-temperature enclosures.
What voltage extremes must protection circuits address?
Designs should handle up to 40V on the input rail and ensure transient suppression above this level to protect the regulator.
Related links
- Infineon, Voltage Regulator 40V 7-Pin
- Infineon TLS850F1TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS820F1ELV50XUMA1, Voltage Regulator 40V 7-Pin
- Infineon TLE42712GATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850F0TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850F2TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850D0TAV50ATMA1, Voltage Regulator 40V 7-Pin
- Infineon, Voltage Regulator 40V DSO 8-Pin
