Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 923-3688
- Mfr. Part No.:
- LP2985-33DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save €12.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€170.00
(exc. VAT)
€210.00
(inc. VAT)
Temporarily out of stock
- 8,750 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.68 | €170.00 | - |
| 500 - 1000 | €0.656 | €164.00 | €12.00 |
| 1250 + | €0.64 | €160.00 | €50.00 |
*price indicative
- RS Stock No.:
- 923-3688
- Mfr. Part No.:
- LP2985-33DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 850μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | LP2985 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 850μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series LP2985 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-33DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-50DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2981AIM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2981IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-4.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
