ROHM 1 Voltage Detector 8-Pin 2.9 V MSOP-8, BD87B29FVM-CTR
- RS Stock No.:
- 265-239
- Mfr. Part No.:
- BD87B29FVM-CTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €3.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.761 | €7.61 | - |
| 100 - 240 | €0.722 | €7.22 | €3.90 |
| 250 + | €0.67 | €6.70 | €22.75 |
*price indicative
- RS Stock No.:
- 265-239
- Mfr. Part No.:
- BD87B29FVM-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.9V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 2.8mm | |
| Series | BD87B29FVM-C | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.9V | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Length 2.9mm | ||
Standards/Approvals AEC-Q100 | ||
Width 2.8mm | ||
Series BD87B29FVM-C | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
The ROHM Voltage Detector ICs with watchdog timer for automotive. It integrate a Reset that monitors the input voltage of the microcomputer and a Watchdog Timer that monitors the clock signal of the microcomputer. Even with its wide input voltage up to 20V the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption.
AEC-Q100 qualified
Supports functional safety for automotive products
Qualified for automotive applications
Integrated power on and under voltage detection reset
Integrated watchdog timer
Related links
- ROHM Voltage Detector 8-Pin 2.9 V MSOP-8, BD37B29FVM-CTR
- ROHM 1 Voltage Detector 8-Pin MSOP, BD37A41FVM-TR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD87B34FVM-CTR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD37B34FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
- ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
