Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70, MIC803-30D2VC3-TR

Get a bulk buy discount

Add 200 more to save 12%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.274€5.48-
200 - 980€0.241€4.8212%
1000 - 1980€0.217€4.3420%
2000 +€0.186€3.7232%

*price indicative

Packaging Options:
RS Stock No.:
649-449
Mfr. Part No.:
MIC803-30D2VC3-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Open-Drain Reset Output

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Package Type

SC-70

Pin Count

3

Reset Active Time

1120ms

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.63V

Monitored Voltage

5.5V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MIC803

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

The Microchip 3-pin microprocessor supervisor circuit with open-drain reset output is a single-voltage supervisor that ensures accurate power supply monitoring and reset generation in microprocessor-based systems by asserting a reset signal when the supply voltage falls below the reset threshold and maintaining the reset for a specified timeout period after the voltage returns above the threshold.

Preset voltage threshold options from 2.63V to 4.63V

2.5% voltage threshold accuracy over temperature

Available in 3-pin SC-70 package 2.0 mm x 2.1 mm

Available in 3-pin SOT-23 package 2.3 mm x 2.9 mm

Junction temperature range from –40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy