Texas Instruments 1 Voltage Supervisor 6-Pin 0.41 V SOT-23, TPS3808G01DBVT
- RS Stock No.:
- 121-8971
- Mfr. Part No.:
- TPS3808G01DBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€349.75
(exc. VAT)
€430.25
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.399 | €349.75 |
*price indicative
- RS Stock No.:
- 121-8971
- Mfr. Part No.:
- TPS3808G01DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Reset Active Time | 420ms | |
| Reset Threshold Voltage | 0.41V | |
| Monitored Voltage | 0.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | TPS3808 | |
| Height | 1.15mm | |
| Maximum Supply Voltage | 6.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Reset Active Time 420ms | ||
Reset Threshold Voltage 0.41V | ||
Monitored Voltage 0.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series TPS3808 | ||
Height 1.15mm | ||
Maximum Supply Voltage 6.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.65V | ||
- COO (Country of Origin):
- TH
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments 1 Voltage Supervisor 6-Pin 0.41 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 0.41 V SOT-23, TPS3808G01DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23
