Microchip 1 Voltage Supervisor 5-Pin 920 mV SOT-23, MIC2776N-YM5-TR
- RS Stock No.:
- 177-2890
- Mfr. Part No.:
- MIC2776N-YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,794.00
(exc. VAT)
€2,208.00
(inc. VAT)
In Stock
- Plus 12,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.598 | €1,794.00 |
*price indicative
- RS Stock No.:
- 177-2890
- Mfr. Part No.:
- MIC2776N-YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 920mV | |
| Monitored Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Width | 1.6mm | |
| Series | MIC2776 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Threshold Voltage 920mV | ||
Monitored Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.45mm | ||
Width 1.6mm | ||
Series MIC2776 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.5V | ||
The MIC2776 is a power supply supervisor which provides under-voltage monitoring and power-on reset generation in a compact 5-pin SOT package. Features include an adjustable under-voltage detector, a delay-generator, a manual reset input, and a choice of active-high, active-low, or open-drain active-low reset output.
User-adjustable input can monitor supplies as low as 0.3V
±1.5% threshold accuracy
Separate VDD input
Generates power-on reset pulse (140ms min.)
Manual reset input
Choice of active-high, active-low or open-drain activelow reset output
Inputs can be pulled above VDD (7V abs. max.)
Open-drain output can be pulled above VDD (7V abs. max.)
Ultra-low supply current, 3.0μA typical
Rejects brief input transients
IttyBitty® SOT-23-5 package
Related links
- Microchip 1 Voltage Supervisor 5-Pin 920 mV SOT-23, MIC2776N-YM5-TR
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 300 mV SOT-23, TPS3838L30DBVT
- Microchip 1 Voltage Supervisor 3-Pin 158 mV SOT-23, MCP103T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 158 mV SOT-23, MCP103T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 185 mV SOT-23, MCP102T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120-460GI/TO
- Microchip 1 Voltage Supervisor 3-Pin 50 mV SOT-23-3, MCP120T-485I/TT
