Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-240E/TT

Subtotal (1 reel of 3000 units)*

€1,218.00

(exc. VAT)

€1,497.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.406€1,218.00

*price indicative

RS Stock No.:
178-5306
Mfr. Part No.:
MCP111T-240E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Micropower Voltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

130ms

Minimum Operating Temperature

-40°C

Monitored Voltage

2.32V

Maximum Operating Temperature

125°C

Series

MCP111

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Height

1.02mm

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

COO (Country of Origin):
TH

MCP111 Voltage Supervisor


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy