STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23
- RS Stock No.:
- 189-1869
- Mfr. Part No.:
- STM1061N21WX6F
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-1869
- Mfr. Part No.:
- STM1061N21WX6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.142V | |
| Monitored Voltage | 1.6V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | STM1061 | |
| Minimum Supply Voltage | 700mV | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.142V | ||
Monitored Voltage 1.6V | ||
Maximum Operating Temperature 85°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series STM1061 | ||
Minimum Supply Voltage 700mV | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Power Supply Transient Immunity
Guaranteed OUT Assertion Down to VCC =0.7V
Operating Temperature –40 to 85 C.
Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V
Operating Voltage 0.7 to 6.0V
±2% Voltage Threshold Accuracy
Low Supply Current of 0.9μA (typ)
Available in SOT23-3 and SOT323-3 (SC70-3) packages
Open Drain Output
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23, STM1061N21WX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.162 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23, STM1001SWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23, STM1001LWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.95 V SOT-23, STM1061N29WX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.162 V SOT-23, STM1061N31WX6F
