STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6321SWY6F

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,720 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.284€12.84
50 - 90€1.136€11.36
100 - 240€0.988€9.88
250 - 490€0.924€9.24
500 +€0.808€8.08

*price indicative

Packaging Options:
RS Stock No.:
189-2010
Mfr. Part No.:
STM6321SWY6F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

No

Power Fail Detection

No

Output Driver

Push Pull, Open Drain, Active High, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40°C

Reset Active Time

280ms

Reset Threshold Voltage

3V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3mm

Height

1.3mm

Width

1.75mm

Series

STM632

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

No

The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.

Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies

RST outputs (active low, push-pull or open drain)

RST outputs (active high, push-pull)

Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)

Watchdog timeout period of 1.6 s (typ.)

Manual reset input (MR)

Low supply current - 3 μA (typ.)

GuaranteedRST(RST) assertion down to VCC= 1.0 V

Operating temperature: –40 to +85 °C (industrial grade)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy