Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP, MAX8211EPA+
- RS Stock No.:
- 190-1816
- Mfr. Part No.:
- MAX8211EPA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€13.03
(exc. VAT)
€16.03
(inc. VAT)
Last RS stock
- Final 66 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.515 | €13.03 |
*price indicative
- RS Stock No.:
- 190-1816
- Mfr. Part No.:
- MAX8211EPA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Open Drain | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX8211 | |
| Width | 8.26mm | |
| Standards/Approvals | No | |
| Length | 9.91mm | |
| Height | 4.58mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 16.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Open Drain | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Series MAX8211 | ||
Width 8.26mm | ||
Standards/Approvals No | ||
Length 9.91mm | ||
Height 4.58mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 16.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.
Key features –
• Adjustable Reset Threshold
• Adjustable Reset Timeout
• Adjustable watchdog timeout multiplier
• Power-supply transient immunity
• Overvoltage protection switch controller
• Thermal shutdown protection
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX707CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V PDIP, MAX692ACPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V PDIP, MAX8211CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP, MAX706TCPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX700CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V PDIP, MAX690ACPA+
