Maxim Integrated 1 Voltage Supervisor 14-Pin 3.5 V TSSOP, MAX14572EUD+

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
192-2095
Mfr. Part No.:
MAX14572EUD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

14

Reset Threshold Voltage

3.5 V

Package Type

TSSOP

Automotive Standard

No

Height

1.1 mm

Length

5.1 mm

Manual Reset

No

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

36 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Mount Type

Surface

Output Driver

Open Drain

Power Fail Detection

No

Series

MAX14572

Standards/Approvals

No

Sub Type

Overvoltage Protection

Watchdog Timer

No

Width

6.5 mm

COO (Country of Origin):
TH
The MAX14571/MAX14572/MAX14573 adjustable overvoltage and overcurrent protection devices are ideal to protect systems against positive and negative input voltage faults up to ±40V and feature low 100mΩ (typ) RON FETs. The overvoltage protector (OVP) feature protects voltages between 6V and 36V, while the undervoltage protector (UVP) feature protects voltages between 4.5V and 24V. The overvoltage lockout (OVLO) and undervoltage lockout (UVLO) thresholds are set using optional external resistors. The factory preset internal OVLO threshold is 33V (typ) and the preset internal UVLO threshold is 19.2V (typ).

Integrated Protection Increases System Reliability

Programmable Forward Current Limit (Adjustable Up to 4.2A) with ±15% Accuracy

Wide 4.5V to 36V Operating Input Range

Reverse-Current Flow Option for Inductive Loads

Independent Microprocessor Enable Input (EN)

High-Voltage-Capable Input

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy