Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-2282
Mfr. Part No.:
MAX706RCSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

CMOS, Active Low, Active High

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Monitored Voltage

4.4V

Minimum Operating Temperature

0°C

Reset Threshold Voltage

4.5V

Reset Active Time

200ms

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

4mm

Series

MAX706R

Length

5mm

Height

1.5mm

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

No

Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy