STMicroelectronics 1 Voltage Supervisor 6-Pin SOT-23, STM6710LWB7F
- RS Stock No.:
- 210-9075
- Mfr. Part No.:
- STM6710LWB7F
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€3,057.00
(exc. VAT)
€3,759.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €1.019 | €3,057.00 |
| 6000 + | €1.00 | €3,000.00 |
*price indicative
- RS Stock No.:
- 210-9075
- Mfr. Part No.:
- STM6710LWB7F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 5V | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.45mm | |
| Series | STM6710 | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 5V | ||
Maximum Operating Temperature 105°C | ||
Height 1.45mm | ||
Series STM6710 | ||
Length 3.05mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
The ST Microelectronics Voltage Supervisory is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
Related links
- STMicroelectronics 1 Voltage Supervisor 6-Pin SOT-23, STM6710LWB7F
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23, STM6719TWWB6F
- STMicroelectronics Quad Voltage Supervisor 6-Pin SOT-23, STM6710JWB6F
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23, TPS3808G12DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 6-Pin UDFN
