ROHM Voltage Supervisor 5-Pin 4.2 V SSOP-5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9589
Mfr. Part No.:
BD4842G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

CMOS Voltage Detector

Product Type

Voltage Supervisor

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SSOP-5

Pin Count

5

Reset Threshold Voltage

4.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.25mm

Standards/Approvals

No

Width

2.8mm

Series

BD48

Length

2.9mm

Maximum Supply Voltage

10V

Minimum Supply Voltage

-0.3V

Automotive Standard

No

The Rohm standard CMOS voltage detector IC which includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. It has wide Operating temperature range and very small package.

High accuracy detection

Ultra-low current consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy