Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23
- RS Stock No.:
- 218-4667
- Mfr. Part No.:
- TPS3809K33DBVR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4667
- Mfr. Part No.:
- TPS3809K33DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Processor | |
| Product Type | Processor Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 2.5V | |
| Reset Threshold Voltage | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Series | TPS3809 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Processor | ||
Product Type Processor Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 280ms | ||
Monitored Voltage 2.5V | ||
Reset Threshold Voltage 2.93V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 1.75mm | ||
Series TPS3809 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Related links
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23, TPS3809K33DBVR
- Texas Instruments 1 Processor Supervisor 6-Pin 5 V SOT-23, TPS3808G01DBVR
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
