Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
- RS Stock No.:
- 236-8882
- Mfr. Part No.:
- MIC803-31D2VM3-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,026.00
(exc. VAT)
€1,263.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.342 | €1,026.00 |
*price indicative
- RS Stock No.:
- 236-8882
- Mfr. Part No.:
- MIC803-31D2VM3-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Power On Reset Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 1120ms | |
| Reset Threshold Voltage | 3.08V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Series | MIC803 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Power On Reset Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 1120ms | ||
Reset Threshold Voltage 3.08V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 1V | ||
Maximum Operating Temperature 125°C | ||
Length 2.3mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Series MIC803 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
The Microchip single voltage supervisor with open drain RESET output that provides accurate power supply monitoring and reset generation in microprocessor based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage, and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage.
4.5 μA Supply current typical at 3.6 V
Open-Drain /RESET output
RESET remains valid with VCC as low as 1 V
20 ms, 140 ms, or 1120 ms Minimum reset time out options
2.63 V to 4.63 V Preset voltage threshold options
2.5 % Voltage Threshold accuracy over temperature
–40 °C to +125 °C Junction temperature range
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, NCP803SN293D3T1G
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVLB713
