ROHM Voltage Detector 6-Pin SSOP-6, BD52W01G-CTR
- RS Stock No.:
- 246-3817
- Mfr. Part No.:
- BD52W01G-CTR
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.08 |
*price indicative
- RS Stock No.:
- 246-3817
- Mfr. Part No.:
- BD52W01G-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | BD52W01G-C | |
| Maximum Supply Voltage | 7V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type Voltage Detector | ||
Product Type Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series BD52W01G-C | ||
Maximum Supply Voltage 7V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage -0.3V | ||
The ROHM BD52W series is free time delay setting window voltage detector ICs works at operating temperature range of -40 °C to +125 °C, have features of high accuracy, with low current consumption and available in SSOP6 package. This voltage detector used in all automotive devices that requires voltage detection applications.
Nano Energy™
AEC-Q100 qualified
Functional safety supportive automotive products
Under and over voltage monitor
Free time delay setting
Nch open drain output
Very small, lightweight and thin package
SSOP6 package is similar to SOT-23-6 (JEDEC)
Related links
- ROHM Voltage Detector 6-Pin SSOP-6
- ROHM Voltage Detector 6-Pin SSOP-6, BD52W03G-CTR
- ROHM Voltage Detector 6-Pin 2.9 V SSOP-6, BD87B29G-CTR
- ROHM Voltage Detector 6-Pin 4.1 V SSOP-6, BD87B41G-CTR
- ROHM Voltage Detector 6-Pin 2.3 V SSOP-6, BD87B23G-CTR
- ROHM Voltage Detector 6-Pin 2.8 V SSOP-6, BD87B28G-CTR
- ROHM 2 Voltage Detector 6-Pin SSOP-6, BD52W05G-CTR
- ROHM 1 Voltage Detector 6-Pin SSOP-6, BD48HW0G-CTR
