DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ28CAQ-13-F
- RS Stock No.:
- 246-7625
- Mfr. Part No.:
- SMBJ28CAQ-13-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)*
€4.925
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.197 | €4.93 |
| 50 - 75 | €0.193 | €4.83 |
| 100 - 225 | €0.148 | €3.70 |
| 250 - 975 | €0.145 | €3.63 |
| 1000 + | €0.097 | €2.43 |
*price indicative
- RS Stock No.:
- 246-7625
- Mfr. Part No.:
- SMBJ28CAQ-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, J-STD-020, UL | |
| Series | SMBJ7.0(C)AQ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, J-STD-020, UL | ||
Series SMBJ7.0(C)AQ | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SMBJ28.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 600W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.
600W peak Pulse power dissipation 7V to 100V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability
Related links
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB)
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ26CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA)
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ28CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ26CAQ-13-F
- DiodesZetex 1 Voltage Supervisor 5-Pin 3 V SOT-25
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.93 V SOT-23
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
