DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
- RS Stock No.:
- 213-9128
- Mfr. Part No.:
- APX803L-18W5-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-9128
- Mfr. Part No.:
- APX803L-18W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 0ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | APX803L | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 900mV | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Reset Threshold Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 0ms | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 1.15mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series APX803L | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 900mV | ||
The DiodesZetex APX803L series is a micro power voltage detector. It provides wide range of detection voltage level. It is used for microprocessor supervisory circuits to monitor the power supplies in microprocessor and digital systems.
Open-drain output with active low pin
Built-in recovery delay time options
Related links
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-18W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-12W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-33W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-50W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-40W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-30W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25
