Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23, TPS3103K33DBVT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
662-4157
Mfr. Part No.:
TPS3103K33DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Supervisor

Sub Type

Ultra Low Supply Current

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Monitored Voltage

0V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.963V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.75mm

Series

TPS3103

Length

3.05mm

Height

1.45mm

Automotive Standard

No

Maximum Supply Voltage

3.3V

Minimum Supply Voltage

0.4V

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy