STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6322SWY6F
- RS Stock No.:
- 686-1491
- Mfr. Part No.:
- STM6322SWY6F
- Manufacturer:
- STMicroelectronics
Subtotal (5 units, in packs of 5)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.776 | €8.88 |
| 50 - 245 | €1.106 | €5.53 |
| 250 - 495 | €0.844 | €4.22 |
| 500 + | €0.756 | €3.78 |
*price indicative
- RS Stock No.:
- 686-1491
- Mfr. Part No.:
- STM6322SWY6F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain, Active High, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 2.93V | |
| Reset Threshold Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Series | STM632 | |
| Height | 1.15mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain, Active High, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 2.93V | ||
Reset Threshold Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Series STM632 | ||
Height 1.15mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Supervisor IC with Watchdog Timer (WDT), STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6321SWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6823SWY6F
- Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23, TPS3823-33DBVT
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX823SEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX6316LUK29CY+T
- Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX825SEUK+T
